The AP9211SA-AB-HAC-7 is an industrial-grade single-chip IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-pin R-PDSO-N6 package with a width of 2mm and a length of 3mm. The device operates within a supply voltage range of 1.5 to 5.5 volts and has a single channel. It is designed for industrial applications and is available in a 6-pin R-PDSO-N6 package.
Diodes AP9211SA-AB-HAC-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9211SA-AB-HAC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.