The AP9211SA-AJ-HAC-7 is an industrial-grade single-function power management IC from Diodes. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.5V. The device is packaged in a 2mm x 3mm UDFN-6 package and has a single function. It can handle supply voltages between 1.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP9211SA-AJ-HAC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP9211SA-AJ-HAC-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9211SA-AJ-HAC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.