This industrial-grade IC features a single channel with a nominal supply voltage of 3.5V, maximum supply voltage of 5.5V, and minimum supply voltage of 1.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a 6-pin HVSON package with dimensions of 2.5mm width and 3.5mm length. It is designed for industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP9214L-AG-HSB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9214L-AG-HSB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.