The AP9214L-AK-HSBR-7 is an industrial single-channel IC with a supply voltage range of 1.5 to 5.5V. It has a 6-pin HVSON package and operates over a temperature range of -40 to 85°C. This IC is suitable for various applications requiring a single-channel power management solution.
Diodes AP9214L-AK-HSBR-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9214L-AK-HSBR-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.