The API9221FCG-13 is a surface mount power management IC from Diodes, packaged in a DFN EP case. It operates over a temperature range of -40°C to 85°C. This device is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes API9221FCG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes API9221FCG-13 technical specifications.
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | API9221 |
| RoHS | Compliant |
Download the complete datasheet for Diodes API9221FCG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.