
The APM8600FB-7 is a single-cell Li-ion battery charger from Diodes. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.15V and 7V. The device provides a maximum charge current of 1A and features fault protection against over voltage and over temperature conditions. The APM8600FB-7 is packaged in a 3 X 3 MM, GREEN, DFN-14 package and is available in quantities of 3000. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes APM8600FB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APM8600FB-7 technical specifications.
| Battery Pack Voltage | 4.2V |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.14mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes APM8600FB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
