
The APR34509MPTR-G1 is an industrial-grade IC with a dual-terminal configuration, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 13V and 3.3V, respectively. The IC is packaged in an 8-pin SOP-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for industrial applications and is available from Diodes.
Sign in to ask questions about the Diodes APR34509MPTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APR34509MPTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APR34509MPTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.