
CMOS comparator IC featuring 4 channels and 4 elements, designed for general-purpose applications. Offers a 7mV maximum input offset voltage and a 700ns response time. Operates from a 2.5V to 5.5V supply voltage with a typical 300µA supply current. Packaged in a 14-pin TSSOP with tin, matte contact plating, suitable for surface mounting.
Diodes APX339TSG-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX339TSG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
