
Dual-channel CMOS comparator with a 7mV input offset voltage and 600ns propagation delay. Features a 2.5V to 5.5V operating supply voltage range, 180µA quiescent current, and 60mA output current. Packaged in an 8-pin MSOP with tin matte contact plating, this surface-mount component offers a 7000µV offset-max and operates from -40°C to 85°C.
Diodes APX393M8G-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 203°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX393M8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
