
Dual-channel CMOS comparator featuring a 7mV maximum input offset voltage and a 600ns propagation delay. This general-purpose IC operates from a 2.5V to 5.5V supply range with a typical 180µA quiescent current. It offers a 60mA output current and is housed in a lead-free, matte tin-plated SOP-8 surface-mount package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Diodes APX393SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX393SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 150°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX393SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
