
Dual operational amplifier featuring a 3MHz gain bandwidth product and 1.7V/µs slew rate. This general-purpose op-amp offers a 500µV input offset voltage and 150nA input bias current. Designed for surface mounting in an 8-pin SO package, it operates with dual supply voltages from 5V to 15V and boasts a 70dB common mode rejection ratio. The component is lead-free, REACH SVHC compliant, and rated for a maximum power dissipation of 170mW.
Diodes APX4558S-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Slew Rate | 1.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 109.54dB |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX4558S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
