
Power supply support circuit featuring a fixed +3.08V threshold voltage. This integrated circuit offers single-channel power monitoring with an active-low reset output and a 200ms reset delay. Designed for surface mounting in a SOT-23 package, it operates within a supply voltage range of 1.1V to 5.5V and has a maximum power dissipation of 400mW. The component is RoHS and REACH SVHC compliant, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes APX803-31SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803-31SRG-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 3.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | APX803 |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803-31SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
