The APX803L-33SA-7 is an industrial temperature power management IC with a single channel, operating between 0.9V and 5.5V supply voltage. It has a JEDEC package code of R-PDSO-G3, with dimensions of 1.3mm width and 2.9mm length. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is a 3-pin component, packaged in a SOT-23 format.
Sign in to ask questions about the Diodes APX803L-33SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L-33SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L-33SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.