The APX803L-41SA-7 is an industrial-grade single-function IC with a supply voltage range of 0.9V to 5.5V. It is packaged in a SOT-23, 3 PIN package and has a maximum operating temperature of 85 degrees Celsius. The IC has a minimum operating temperature of -40 degrees Celsius and is designed for industrial applications. It has a single function and a single channel.
Diodes APX803L-41SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.9 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L-41SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.