The APX803L05-19SA-7 is an industrial temperature single-channel IC from Diodes, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.7V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23, 3 PIN configuration, measuring 1.3mm in width and 2.9mm in length. It is designed for industrial applications and is available from Diodes.
Sign in to ask questions about the Diodes APX803L05-19SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L05-19SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L05-19SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.