
The APX803L05-30SA-7 is an industrial-grade single-channel IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 2.8V and a maximum supply voltage of 5.5V. The device is packaged in a SOT-23-3 pin configuration and has a width of 1.3mm and a length of 2.9mm. It is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Diodes APX803L05-30SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L05-30SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L05-30SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.