The APX803L05-48SA-7 is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a single channel, and is supplied with a nominal voltage of 4.6V, a maximum voltage of 5.5V, and a minimum voltage of 0.9V. The IC is packaged in a 3-pin SOT-23 package with dimensions of 1.3mm in width and 2.9mm in length. It is designed for use in industrial applications.
Diodes APX803L05-48SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L05-48SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.