The APX803L20-13SA-7 is an industrial-grade single-channel IC with a nominal supply voltage of 1.1V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOT-23-3 package, measuring 1.3mm in width and 2.9mm in length. It has a single function and one channel, with a terminal position of dual.
Sign in to ask questions about the Diodes APX803L20-13SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L20-13SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L20-13SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.