This industrial-grade single-function IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 3-pin package type and a nominal supply voltage of 1V. The IC can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 0.9V. It has a single function and one channel.
Sign in to ask questions about the Diodes APX803L40-12SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L40-12SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L40-12SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.