The APX803L40-13SA-7 is an industrial temperature single-function IC with a supply voltage range of 0.9 to 5.5V. It is packaged in a SOT-23, 3 PIN package and has a maximum operating temperature of 85 degrees Celsius. The device has a minimum operating temperature of -40 degrees Celsius and is designed for industrial applications. The IC has a single function and a single channel, with a terminal position of dual. It is manufactured by Diodes and has a JEDEC package code of R-PDSO-G3.
Sign in to ask questions about the Diodes APX803L40-13SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L40-13SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L40-13SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.