The APX803L40-31SA-7 is an industrial-grade single-function IC with a supply voltage range of 0.9 to 5.5V. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G3. The IC has a width of 1.3mm and a length of 2.9mm, and it operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Diodes APX803L40-31SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L40-31SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.9 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L40-31SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.