This industrial-grade single-channel IC is designed to operate within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The IC is packaged in a SOT-23, 3 PIN package, measuring 1.3mm in width and 2.9mm in length. It has a single function and a single channel, with a terminal position of dual.
Sign in to ask questions about the Diodes APX803L40-32SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803L40-32SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L40-32SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.