
Industrial-grade power supply support circuit featuring a single channel and fixed output. This integrated circuit operates within a supply voltage range of 1V to 5.5V, with a temperature grade suitable for industrial applications from -40°C to 85°C. The component is housed in a compact 3-pin SOT-23 package (JEDEC R-PDSO-G3) with dual terminal positions, measuring 2.9mm in length and 1.3mm in width.
Sign in to ask questions about the Diodes APX803S-31SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803S-31SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803S-31SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.