The APX803S-44SR-7 is an industrial-grade single-function IC with a supply voltage range of 1.1V to 5.5V. It features a compact 1.3mm x 2.9mm SOP package and operates over a temperature range of -40°C to 85°C. This device is suitable for a variety of applications requiring a reliable and efficient power management solution.
Sign in to ask questions about the Diodes APX803S-44SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803S-44SR-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803S-44SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.