This industrial-grade single-chip IC features a single channel and operates within a temperature range of -40°C to 85°C. The device is designed to handle supply voltages between 1V and 5.5V. The IC is packaged in a SOP package with dimensions of 1.3mm in width and 2.9mm in length.
Sign in to ask questions about the Diodes APX803S00-23SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803S00-23SR-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803S00-23SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.