The APX803S05-31SA-7 is an industrial temperature single-function IC with a supply voltage range of 1.1 to 5.5V. It has a compact SOP package measuring 1.3x2.9mm. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in industrial applications.
Diodes APX803S05-31SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803S05-31SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.