The APX803S05-31SR-7 is an industrial-grade single-channel IC with a maximum operating temperature of 85°C and a supply voltage range of 1V to 5.5V. It has a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.9mm in length. The device has a dual terminal position and is available in a SOP package type. The IC operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes APX803S05-31SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX803S05-31SR-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803S05-31SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.