
Power Supply Support Circuit, a fixed, single-channel device, monitors one voltage with a threshold of 2.25V. Featuring an active-low reset output with a 200ms delay, it operates from 1.1V to 5.5V with a maximum power dissipation of 400mW. This surface-mount component is housed in a 3-pin TO-236-3 (SOT-23R) package, measuring 3mm x 1.4mm x 1mm, and is RoHS compliant.
Sign in to ask questions about the Diodes APX809-23SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX809-23SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX809-23SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
