
Surface mount power supply support circuit featuring a single channel with a fixed threshold voltage of 2.93V. This integrated circuit operates within a supply voltage range of 1.1V to 5.5V, with reset thresholds between 2.86V and 3V. It offers active low reset with a 200ms delay and a 140ms timeout, and has a maximum power dissipation of 400mW. Packaged in a 3-pin TO-236-3 (SOT-23R) package, this lead-free and RoHS compliant component is ideal for power-on reset applications.
Sign in to ask questions about the Diodes APX809-29SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX809-29SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX809-29SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
