The APX809S-46SR-7 is a single-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1V to 5.5V and is packaged in a SOP-36 configuration. The device has a width of 1.3mm and a length of 2.9mm, with a terminal position of dual. It is rated for automotive temperature grade and meets the requirements of various industrial standards.
Sign in to ask questions about the Diodes APX809S-46SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX809S-46SR-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX809S-46SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.