The APX809S00-26SA-7 is an automotive-grade single-function IC with a maximum operating temperature of 125°C. It has a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.9mm in length. The device operates within a supply voltage range of 1V to 5.5V and is suitable for use in automotive applications. The IC is available in a SOP, TSOP3, .09, 36 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes APX809S00-26SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX809S00-26SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX809S00-26SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.