The APX809S05-26SR-7 is a 3-terminal IC with a temperature grade of AUTOMOTIVE, operating over a temperature range of -40 to 125°C. It has a single function and is available in a JEDEC Package Code R-PDSO-G3. The IC measures 1.3mm in width and 2.9mm in length. It is designed to operate within a supply voltage range of 1 to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes APX809S05-26SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX809S05-26SR-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX809S05-26SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.