The APX810S-26SA-7 is an automotive-grade power management IC with a single channel, operating within a supply voltage range of 1V to 5.5V. It features a JEDEC package code of R-PDSO-G3, measuring 1.3mm in width and 2.9mm in length. The device is designed to withstand temperatures from -40 degrees Celsius to 125 degrees Celsius, making it suitable for automotive applications. The APX810S-26SA-7 is available in a SOT-23-3 package type, providing a compact solution for power management needs.
Sign in to ask questions about the Diodes APX810S-26SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX810S-26SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX810S-26SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.