The APX810S00-23SA-7 is an automotive power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a single function and a single channel, and is packaged in a SOT-23, 3 PIN package. The IC operates within a supply voltage range of 1.1 to 5.5 volts. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Diodes APX810S00-23SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX810S00-23SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX810S00-23SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.