The APX810S00-29SA-7 is a single-channel IC designed for automotive applications, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1.1 to 5.5V and is packaged in a SOT-23-3 package. The IC has a width of 1.3mm and a length of 2.9mm. It is rated for automotive use and is available in a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes APX810S00-29SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX810S00-29SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX810S00-29SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.