The APX810S00-31SR-7 is an automotive single-chip IC with a single channel and a supply voltage range of 1V to 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23, 3 PIN package. The IC is designed for automotive applications and meets the requirements of the automotive temperature grade. It has a width of 1.3mm and a length of 2.9mm.
Sign in to ask questions about the Diodes APX810S00-31SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX810S00-31SR-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX810S00-31SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.