
4-Pin Microprocessor Supervisor, Surface Mount, SOT-143 package. Features a 2.93V threshold voltage with a reset delay of 200ms and timeout of 140ms. Operates from 1.1V to 5.5V supply voltage, with a maximum power dissipation of 320mW. Offers active low reset and a 4.7V undervoltage threshold. Ideal for power management applications requiring precise voltage monitoring.
Sign in to ask questions about the Diodes APX811-29UG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX811-29UG-7 technical specifications.
| Package/Case | SOT-143 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.7V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX811-29UG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
