
Surface mount supervisory circuit with a 3.08V threshold voltage, featuring active-low reset with a 200ms delay. This integrated circuit operates from 1.1V to 5.5V, with a maximum power dissipation of 320mW and a typical supply current of 30uA. Packaged in SOT-143, it monitors a single voltage and offers a totem-pole output. Suitable for a wide temperature range of -40°C to 85°C, this lead-free component is REACH SVHC compliant.
Diodes APX811-31UG-7 technical specifications.
| Package/Case | SOT-143 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.13V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.7V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX811-31UG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
