
4-Pin MPU Supervisor, a surface-mount integrated circuit, monitors a single voltage with a threshold of 4.38V. Features active-low reset with a 240ms delay and 140ms timeout. Operates from 1.1V to 5.5V supply voltage, with a maximum power dissipation of 320mW. Packaged in SOT-143 on tape and reel, this supervisory circuit offers a 30uA operating supply current.
Diodes APX811-44UG-7 technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 240ms |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX811-44UG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.