
Surface mount supervisory circuit with a single channel, designed for power management. Features a reset threshold voltage range of 4.56V to 4.7V, with an overvoltage threshold at 4.7V and undervoltage threshold at 4.56V. Operates within a supply voltage range of 1.1V to 5.5V, consuming 30uA operating supply current. Offers active low reset with a 240ms reset delay and 140ms reset timeout. Packaged in SOT-143, this lead-free component has a maximum power dissipation of 320mW and operates between -40°C and 85°C.
Diodes APX811-46UG-7 technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 240ms |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX811-46UG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
