
Power supply management circuit featuring a fixed, single-channel reset function. This surface-mount integrated circuit, housed in a SOT-25 package (3.1mm L x 1.7mm W x 1.3mm H), operates within a 1.1V to 5.5V supply voltage range. It offers a reset threshold voltage of 2.25V (2.2V undervoltage, 2.3V overvoltage) with an active-low reset output and a 280ms reset delay. The device consumes a maximum supply current of 40uA and includes a watchdog timer.
Sign in to ask questions about the Diodes APX823-23W5G-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX823-23W5G-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX823-23W5G-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
