
Power supply management circuit featuring a fixed 4V threshold, ideal for general applications. This single-channel integrated circuit offers active high/low reset functionality with a 280ms reset delay and 140ms reset timeout. It operates within a 1.1V to 5.5V supply voltage range, drawing a maximum of 40uA supply current. Packaged in a compact SOT-25 (PDSO5) surface-mount case measuring 3.1mm x 1.7mm x 1.3mm, it supports a maximum power dissipation of 500mW and operates from -40°C to 85°C. Includes a watchdog timer and is RoHS and REACH SVHC compliant.
Diodes APX824-40W5G-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX824-40W5G-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
