
Power supply management circuit featuring a fixed, single-channel reset function. This surface mount integrated circuit operates within a 1.1V to 5.5V supply voltage range, with a reset threshold voltage of 3.08V (3V undervoltage, 3.15V overvoltage). It offers active high/low reset with a 280ms reset delay and 140ms reset timeout, incorporating a watchdog timer. The component is housed in a compact SOT-26 package (1.3mm height, 3.1mm length, 1.7mm width) and has a maximum power dissipation of 470mW. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes APX825A-31W6G-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX825A-31W6G-7 technical specifications.
| Package/Case | SOT-26 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX825A-31W6G-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
