
Power supply management circuit featuring a fixed 4V threshold voltage, with reset thresholds ranging from 3.92V to 4.08V. This single-channel integrated circuit operates with a supply voltage between 1.1V and 5.5V, drawing a maximum supply current of 40uA. The component includes a watchdog timer and offers active high/active low reset functionality with a 280ms reset delay and 140ms reset timeout. Packaged in a 6-pin SOT-26 surface mount configuration, it measures 3.1mm in length, 1.7mm in width, and 1.3mm in height, with a maximum power dissipation of 470mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes APX825A-40W6G-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes APX825A-40W6G-7 technical specifications.
| Package/Case | SOT-26 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX825A-40W6G-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
