
Industrial-grade operational amplifier featuring a single function and a maximum input offset voltage of 7000 µV. This bipolar amplifier operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply voltage limit of 40V. Housed in a compact 5-pin PDSO5 (SOT-23) package with a JEDEC code of R-PDSO-G5, it offers a nominal common-mode reject ratio of 70 and a maximum average bias current of 0.2 µA.
Sign in to ask questions about the Diodes AS321KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS321KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Common-mode Reject Ratio-Nom | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS321KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.