Industrial-grade operational amplifier featuring four independent functions within a 14-terminal SOIC-14 package. This bipolar, voltage-feedback amplifier offers a minimum voltage gain of 10000 and a nominal supply voltage of 5V, with a maximum supply voltage limit of 40V. Operating across an industrial temperature range of -40°C to 85°C, it boasts a maximum input offset voltage of 5000µV and a maximum supply current of 3mA. Frequency compensation is integrated, and the device is classified as micropower.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS324AMTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS324AMTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.