Industrial temperature grade operational amplifier featuring four functions and a voltage-feedback architecture. This bipolar IC offers a minimum voltage gain of 10,000 and a nominal common-mode reject ratio of 70. It operates within a supply voltage range of 5V nominal up to 40V maximum, with a maximum supply current of 3mA. The device is housed in a 14-terminal SOIC-14 package (JEDEC R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width, and includes frequency compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS324MTR-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AS324MTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS324MTR-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.