The AS358AMTR is an industrial-grade dual operational amplifier from Diodes. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a supply voltage limit of 40V and a supply current of 2mA. The op amp has a voltage gain of at least 10,000 and an input offset voltage of up to 5,000mV. The JEDEC package code is R-PDSO-G8, a 8-pin small outline package with a pitch of 0.25mm.
Diodes AS358AMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.