
Dual operational amplifier featuring 8 terminals in a PDSO8 (SOIC-8) package. This bipolar IC offers 2 functions with a maximum input offset voltage of 7000 µV and a minimum voltage gain of 10000. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages up to 40V, with a nominal supply voltage of 5V and a maximum supply current of 2mA. The voltage-feedback architecture includes frequency compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS358AMTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS358AMTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.