Dual operational amplifier featuring two functions, designed for industrial temperature ranges (-40°C to 85°C). This bipolar, voltage-feedback amplifier offers a minimum voltage gain of 10000 and a maximum input offset voltage of 5000µV. Packaged in an 8-terminal TSSOP (PDSO8) with a supply voltage limit up to 40V and a nominal supply voltage of 5V. It includes frequency compensation and operates with a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AS358GTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS358GTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.